Temperature Sensor Analog, Local/Remote 0°C ~ 70°C 4mV/°C 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2997CDCB#TRMPBF

DigiKey Part Number
LTC2997CDCB#TRMPBFTR-ND - Tape & Reel (TR)
LTC2997CDCB#TRMPBFCT-ND - Cut Tape (CT)
LTC2997CDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2997CDCB#TRMPBF
Description
SENSOR ANALOG 0C-70C 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local/Remote 0°C ~ 70°C 4mV/°C 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2997CDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local/Remote
Sensing Temperature - Local
0°C ~ 70°C
Sensing Temperature - Remote
0°C ~ 70°C
Output Type
Analog Voltage
Voltage - Supply
2.5V ~ 5.5V
Resolution
4mV/°C
Features
-
Accuracy - Highest (Lowest)
±1.5°C
Test Condition
25°C
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.35000$7.35
10$5.60700$56.07
25$5.16880$129.22
100$4.68720$468.72
250$4.60940$1,152.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.31902$2,159.51
1,000$4.20506$4,205.06
1,500$4.14799$6,221.98
2,500$4.08476$10,211.90
3,500$4.04779$14,167.26
Manufacturers Standard Package
Unit Price without GST:$7.35000
Unit Price with GST:$8.08500