Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8
Introducing Power by Linear

LTC2960HTS8-4#TRMPBF

DigiKey Part Number
505-LTC2960HTS8-4#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2960HTS8-4#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2960HTS8-4#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2960HTS8-4#TRMPBF
Description
IC SUPERVISOR 2 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2960HTS8-4#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.27000$11.27
10$8.70700$87.07
25$8.06880$201.72
100$7.38860$738.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.82940$3,414.70
1,000$6.66329$6,663.29
1,500$6.58013$9,870.19
Manufacturers Standard Package
Unit Price without GST:$11.27000
Unit Price with GST:$12.39700