16 Bit Digital to Analog Converter 16 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2688HCB-12#TRPBF

DigiKey Part Number
505-LTC2688HCB-12#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2688HCB-12#TRPBF
Description
16 CHANNEL 12-BIT 15V SOFTSPAN D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 16 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2688HCB-12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
16
Settling Time
28µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.71V ~ 5.55V
INL/DNL (LSB)
±3 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$58.29962$291,498.10
Manufacturers Standard Package
Unit Price without GST:$58.29962
Unit Price with GST:$64.12958