


LTC2632HTS8-HZ10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2632HTS8-HZ10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2632HTS8-HZ10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2632HTS8-HZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632HTS8-HZ10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632HTS8-HZ10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 4.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.14000 | $11.14 |
| 10 | $8.60800 | $86.08 |
| 25 | $7.97520 | $199.38 |
| 100 | $7.29820 | $729.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.74814 | $3,374.07 |
| 1,000 | $6.58369 | $6,583.69 |
| 1,500 | $6.50135 | $9,752.03 |
| Unit Price without GST: | $11.14000 |
|---|---|
| Unit Price with GST: | $12.25400 |

