Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2630HSC6-HM8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630HSC6-HM8#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2630HSC6-HM8#TRMPBF |
Description | IC DAC 8BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630HSC6-HM8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.61932 | $1,809.66 |
| 1,000 | $3.52077 | $3,520.77 |
| 1,500 | $3.47143 | $5,207.14 |
| 2,500 | $3.41675 | $8,541.88 |
| 3,500 | $3.38481 | $11,846.83 |
| Unit Price without GST: | $3.61932 |
|---|---|
| Unit Price with GST: | $3.98125 |



