TL2FL-DW1,L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 57,275
Unit Price: $0.46000
Datasheet
LED Lighting LETERAS™ White, Cool 6500K 2.82V 65mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2FL-DW1,L

DigiKey Part Number
TL2FL-DW1LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL2FL-DW1,L
Description
LED LETERAS COOL WHT 6500K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Cool 6500K 2.82V 65mA 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
23lm (21lm ~ 26lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.030" (0.77mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes