
LTC2066IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2066IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2066IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2066IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2066IS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066IS5#TRMPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.0175V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $3.72000 | $37.20 |
| 25 | $3.41240 | $85.31 |
| 100 | $3.07290 | $307.29 |
| 250 | $2.91108 | $727.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.81352 | $1,406.76 |
| 1,000 | $2.73325 | $2,733.25 |
| 1,500 | $2.69305 | $4,039.57 |
| 2,500 | $2.64850 | $6,621.25 |
| 3,500 | $2.62247 | $9,178.64 |
| 5,000 | $2.59744 | $12,987.20 |
| Unit Price without GST: | $4.95000 |
|---|---|
| Unit Price with GST: | $5.44500 |

