
LTC2066HSC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2066HSC6#TRMPBFTR-ND - Tape & Reel (TR) LTC2066HSC6#TRMPBFCT-ND - Cut Tape (CT) LTC2066HSC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2066HSC6#TRMPBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066HSC6#TRMPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.0175V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.43800 | $44.38 |
| 25 | $4.07840 | $101.96 |
| 100 | $3.68350 | $368.35 |
| 250 | $3.49528 | $873.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.38176 | $1,690.88 |
| 1,000 | $3.28833 | $3,288.33 |
| 1,500 | $3.24155 | $4,862.32 |
| 2,500 | $3.18972 | $7,974.30 |
| 3,500 | $3.15942 | $11,057.97 |
| Unit Price without GST: | $5.87000 |
|---|---|
| Unit Price with GST: | $6.45700 |









