
LTC2066HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2066HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2066HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2066HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2066HS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066HS5#TRMPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.0175V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 10 | $4.22700 | $42.27 |
| 25 | $3.88160 | $97.04 |
| 100 | $3.50310 | $350.31 |
| 250 | $3.32252 | $830.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.21368 | $1,606.84 |
| 1,000 | $3.12410 | $3,124.10 |
| 1,500 | $3.07925 | $4,618.88 |
| 2,500 | $3.02954 | $7,573.85 |
| 3,500 | $3.00050 | $10,501.75 |
| Unit Price without GST: | $5.61000 |
|---|---|
| Unit Price with GST: | $6.17100 |


