LTC1955EUH#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $7.53825
Datasheet
Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1955EUH#TR

DigiKey Part Number
LTC1955EUH#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1955EUH#TR
Description
IC SMART CARD INTERFC DUAL 32QFN
Customer Reference
Detailed Description
Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC1955EUH#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
-
Interface
4-Wire Serial
Voltage - Supply
1.7V ~ 5.5V
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types