Series Voltage Reference IC Fixed 4.096V V ±0.06% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.06% 100 mA 8-SO
Introducing Power by Linear

LT1461BCS8-4#TRPBF

DigiKey Part Number
LT1461BCS8-4#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1461BCS8-4#TRPBF
Description
IC VREF SERIES 0.06% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.06% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461BCS8-4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
100 mA
Tolerance
±0.06%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
8ppmp-p
Noise - 10Hz to 10kHz
9.6ppmrms
Voltage - Input
4.596V ~ 20V
Current - Supply
70µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.39212$28,480.30
Manufacturers Standard Package
Unit Price without GST:$11.39212
Unit Price with GST:$12.53133