Direct



LTC1696ES6#TR | |
|---|---|
DigiKey Part Number | LTC1696ES6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1696ES6#TR |
Description | IC OVERVOLT PROT CTRLR SOT23-6 |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1696ES6#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply | 1.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


