


LT6660KCDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6660KCDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) LT6660KCDC-2.5#TRMPBFCT-ND - Cut Tape (CT) LT6660KCDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660KCDC-2.5#TRMPBF |
Description | IC VREF SERIES 0.5% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660KCDC-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 5V ~ 30V | |
Current - Supply | 175µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $3.47900 | $34.79 |
| 25 | $3.18880 | $79.72 |
| 100 | $2.86930 | $286.93 |
| 250 | $2.75660 | $689.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.62504 | $1,312.52 |
| 1,000 | $2.54943 | $2,549.43 |
| 1,500 | $2.51157 | $3,767.35 |
| 2,500 | $2.46962 | $6,174.05 |
| 3,500 | $2.44510 | $8,557.85 |
| 5,000 | $2.42151 | $12,107.55 |
| Unit Price without GST: | $4.64000 |
|---|---|
| Unit Price with GST: | $5.10400 |





