


LTC1968CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1968CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1968CMS8#TRPBFCT-ND - Cut Tape (CT) LTC1968CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1968CMS8#TRPBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1968CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Supply | 2.3 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.45000 | $19.45 |
| 10 | $15.30900 | $153.09 |
| 25 | $14.27600 | $356.90 |
| 100 | $13.48920 | $1,348.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.72039 | $29,300.97 |
| Unit Price without GST: | $19.45000 |
|---|---|
| Unit Price with GST: | $21.39500 |












