
LTC1334CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1334CSW#TRPBFTR-ND - Tape & Reel (TR) LTC1334CSW#TRPBFCT-ND - Cut Tape (CT) LTC1334CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1334CSW#TRPBF |
Description | IC TRANSCEIVER FULL 3/3 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.26000 | $29.26 |
| 10 | $23.33600 | $233.36 |
| 25 | $21.85920 | $546.48 |
| 100 | $21.10380 | $2,110.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.61118 | $18,611.18 |
| Unit Price without GST: | $29.26000 |
|---|---|
| Unit Price with GST: | $32.18600 |










