


LTC1164-8CN | |
|---|---|
DigiKey Part Number | LTC1164-8CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1164-8CN |
Description | IC FILTER 7KHZ ELLIPTIC 14DIP |
Customer Reference | |
Detailed Description | Filter IC Elliptic Band Pass Switched Capacitor 8th Order 7kHz 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Elliptic Band Pass Switched Capacitor | |
Frequency - Cutoff or Center | 7kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

