Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA 3-DFN (2x2)
Introducing Power by Linear

LT6660HCDC-3#TRMPBF

DigiKey Part Number
LT6660HCDC-3#TRMPBFTR-ND - Tape & Reel (TR)
LT6660HCDC-3#TRMPBFCT-ND - Cut Tape (CT)
LT6660HCDC-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6660HCDC-3#TRMPBF
Description
IC VREF SERIES 0.2% 3DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA 3-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6660HCDC-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
5.5V ~ 30V
Current - Supply
220µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
3-WFDFN Exposed Pad
Supplier Device Package
3-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.62000$6.62
10$5.01700$50.17
25$4.61880$115.47
100$4.18070$418.07
250$4.08968$1,022.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.96142$1,980.71
1,000$3.85471$3,854.71
1,500$3.80128$5,701.92
2,500$3.74208$9,355.20
3,500$3.70749$12,976.22
Manufacturers Standard Package
Unit Price without GST:$6.62000
Unit Price with GST:$7.28200