



LT6658AHMSE-3#PBF | |
|---|---|
DigiKey Part Number | LT6658AHMSE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658AHMSE-3#PBF |
Description | IC VREF SERIES 6V 0.05% 16MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 3V 6 VV ±0.05% 150 mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6658AHMSE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.2V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.67000 | $16.67 |
| 10 | $13.04900 | $130.49 |
| 37 | $11.82027 | $437.35 |
| 111 | $11.08613 | $1,230.56 |
| 259 | $10.65587 | $2,759.87 |
| 518 | $10.37259 | $5,373.00 |
| 1,036 | $10.13937 | $10,504.39 |
| Unit Price without GST: | $16.67000 |
|---|---|
| Unit Price with GST: | $18.33700 |


