


LT6656AIDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656AIDC-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656AIDC-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656AIDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656AIDC-5#TRMPBF |
Description | IC VREF SERIES 0.1% 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656AIDC-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 140µVrms | |
Voltage - Input | 5.5V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.00000 | $14.00 |
| 10 | $10.90800 | $109.08 |
| 25 | $10.13320 | $253.33 |
| 100 | $9.39950 | $939.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.63154 | $4,315.77 |
| 1,000 | $8.43028 | $8,430.28 |
| 1,500 | $8.32953 | $12,494.30 |
| Unit Price without GST: | $14.00000 |
|---|---|
| Unit Price with GST: | $15.40000 |




