Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA 6-DFN (2x2)
Introducing Power by Linear

LT6656AIDC-5#TRMPBF

DigiKey Part Number
505-LT6656AIDC-5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6656AIDC-5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6656AIDC-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6656AIDC-5#TRMPBF
Description
IC VREF SERIES 0.1% 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6656AIDC-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
140µVrms
Voltage - Input
5.5V ~ 18V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.00000$14.00
10$10.90800$109.08
25$10.13320$253.33
100$9.39950$939.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.63154$4,315.77
1,000$8.43028$8,430.28
1,500$8.32953$12,494.30
Manufacturers Standard Package
Unit Price without GST:$14.00000
Unit Price with GST:$15.40000