AD5676RARUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: $37.75000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 197
Unit Price: $41.85000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,263
Unit Price: $41.85000
Datasheet
16 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 20-TSSOP
High Speed Converters by Analog Devices

AD5676RARUZ-REEL7

DigiKey Part Number
505-AD5676RARUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5676RARUZ-REEL7
Description
IC DAC 16BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1.8, ±0.7
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.46022$24,460.22
Manufacturers Standard Package
Unit Price without GST:$24.46022
Unit Price with GST:$26.90624