Direct

LT6550CMS | |
|---|---|
DigiKey Part Number | LT6550CMS-ND |
Manufacturer | |
Manufacturer Product Number | LT6550CMS |
Description | IC AMP VIDEO TRIPLE 3.3V 10-MSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6550CMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 90 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12.6V, ±1.5V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


