
LTC6806ILW#3ZZTRPBF | |
|---|---|
cms-digikey-product-number | 161-LTC6806ILW#3ZZTRPBFTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LTC6806ILW#3ZZTRPBF |
cms-description | IC BATT MON MULT-CHEM 36C 64LQFP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
cms-eda-cad-models | LTC6806ILW#3ZZTRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 36 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,500 | $68.21610 | $102,324.15 |
| Unit Price without GST: | $68.21610 |
|---|---|
| Unit Price with GST: | $75.03771 |

