LT6275HMS8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 482
Unit Price: $10.96000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6275HMS8#PBF

DigiKey Part Number
LT6275HMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6275HMS8#PBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6275HMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2200V/µs
Gain Bandwidth Product
40 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
150 µV
Current - Supply
1.6mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types