


LT3015MPQ-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015MPQ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015MPQ-2.5#PBF |
Description | IC REG LINEAR -2.5V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3015MPQ-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 62dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.11000 | $34.11 |
| 10 | $27.35200 | $273.52 |
| 50 | $24.64400 | $1,232.20 |
| Unit Price without GST: | $34.11000 |
|---|---|
| Unit Price with GST: | $37.52100 |

