Direct

LT6100HMS8#TR | |
|---|---|
DigiKey Part Number | 161-LT6100HMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6100HMS8#TR |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
EDA/CAD Models | LT6100HMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |


