LT5400BIMS8E-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $8.87926
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: $21.98586
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 45
Unit Price: $50.57000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $24.16414
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 25
Unit Price: $23.42000
Datasheet
1M Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5400BIMS8E-5#TRPBF

DigiKey Part Number
LT5400BIMS8E-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5400BIMS8E-5#TRPBF
Description
RES ARRAY 4 RES 1M OHM 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1M Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5400BIMS8E-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1M
Tolerance
±15%
Number of Resistors
4
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
8
Power Per Element
800mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.74688$24,367.20
Manufacturers Standard Package
Unit Price without GST:$9.74688
Unit Price with GST:$10.72157