
LT6100HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6100HMS8#TRPBFTR-ND - Tape & Reel (TR) LT6100HMS8#TRPBFCT-ND - Cut Tape (CT) LT6100HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6100HMS8#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6100HMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.49000 | $7.49 |
| 10 | $5.70900 | $57.09 |
| 25 | $5.26440 | $131.61 |
| 100 | $4.77510 | $477.51 |
| 250 | $4.69976 | $1,174.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.28812 | $10,720.30 |
| Unit Price without GST: | $7.49000 |
|---|---|
| Unit Price with GST: | $8.23900 |


