Switching Regulator IC Output 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3970EDDB-3.3#PBF

DigiKey Part Number
505-LT3970EDDB-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3970EDDB-3.3#PBF
Description
IC REG BUCK 3.3V 0.35A 10DFN
Customer Reference
Detailed Description
Switching Regulator IC Output 10-WFDFN Exposed Pad
EDA/CAD Models
LT3970EDDB-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types