



LT3684IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3684IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3684IMSE#PBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3684IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.55000 | $16.55 |
| 10 | $12.96000 | $129.60 |
| 50 | $11.52280 | $576.14 |
| 100 | $11.07780 | $1,107.78 |
| 250 | $10.60792 | $2,651.98 |
| 500 | $10.32466 | $5,162.33 |
| 1,000 | $10.09157 | $10,091.57 |
| Unit Price without GST: | $16.55000 |
|---|---|
| Unit Price with GST: | $18.20500 |

