LT3667EUDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $6.63494
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN

LT3667EUDD#TRPBF

DigiKey Part Number
LT3667EUDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3667EUDD#TRPBF
Description
IC REG TRIPLE BUCK/LINEAR 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 24-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3667EUDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
243kHz ~ 2.2MHz
Voltage/Current - Output 1
1.2V ~ 38.6V, 400mA
Voltage/Current - Output 2
0.8V ~ 38.6V, 200mA
Voltage/Current - Output 3
0.8V ~ 38.6V, 200mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.6V ~ 45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.02641$15,066.03
Manufacturers Standard Package
Unit Price without GST:$6.02641
Unit Price with GST:$6.62905