Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad
Introducing Power by Linear

LT3508EUF#TRPBF

DigiKey Part Number
LT3508EUF#TRPBFTR-ND - Tape & Reel (TR)
LT3508EUF#TRPBFCT-ND - Cut Tape (CT)
LT3508EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3508EUF#TRPBF
Description
IC REG BUCK ADJ 1.4A DL 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3508EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35.28V
Current - Output
Frequency - Switching
920kHz ~ 1.06MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,523
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.37000$15.37
10$12.00900$120.09
25$11.16920$279.23
100$10.41630$1,041.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.36304$23,407.60
Manufacturers Standard Package
Unit Price without GST:$15.37000
Unit Price with GST:$16.90700