Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3481HDD#PBF

DigiKey Part Number
LT3481HDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3481HDD#PBF
Description
IC REG BUCK ADJ 2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3481HDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
34V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
300kHz ~ 2.8MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
121$12.42620$1,503.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.42620
Unit Price with GST:$13.66882