Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3437IDD#TRPBF

DigiKey Part Number
LT3437IDD#TRPBFTR-ND - Tape & Reel (TR)
LT3437IDD#TRPBFCT-ND - Cut Tape (CT)
LT3437IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3437IDD#TRPBF
Description
IC REG BUCK ADJ 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3437IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,428
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.91000$12.91
10$10.02200$100.22
25$9.30040$232.51
100$8.58610$858.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.74440$19,361.00
Manufacturers Standard Package
Unit Price without GST:$12.91000
Unit Price with GST:$14.20100