


LT3477EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT3477EUF#TRPBFTR-ND - Tape & Reel (TR) LT3477EUF#TRPBFCT-ND - Cut Tape (CT) LT3477EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3477EUF#TRPBF |
Description | IC LED DRIVER RGLTR PWM 3A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A (Switch) 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3477EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 200kHz ~ 3.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.74000 | $14.74 |
| 10 | $11.49500 | $114.95 |
| 25 | $10.68600 | $267.15 |
| 100 | $9.94180 | $994.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.68330 | $21,708.25 |
| Unit Price without GST: | $14.74000 |
|---|---|
| Unit Price with GST: | $16.21400 |


