


LT3007ITS8-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3007ITS8-1.8#TRMPBFTR-ND - Tape & Reel (TR) LT3007ITS8-1.8#TRMPBFCT-ND - Cut Tape (CT) LT3007ITS8-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8-1.8#TRMPBF |
Description | IC REG LIN 1.8V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8-1.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.03000 | $7.03 |
| 10 | $5.35200 | $53.52 |
| 25 | $4.93120 | $123.28 |
| 100 | $4.46950 | $446.95 |
| 250 | $4.38852 | $1,097.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.23990 | $2,119.95 |
| 1,000 | $4.12734 | $4,127.34 |
| 1,500 | $4.07097 | $6,106.45 |
| 2,500 | $4.00854 | $10,021.35 |
| 3,500 | $3.97205 | $13,902.17 |
| Unit Price without GST: | $7.03000 |
|---|---|
| Unit Price with GST: | $7.73300 |

