LTC1441CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 133
Unit Price: $11.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: $14.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: $16.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: $8.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.63346
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: $8.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.59433
Datasheet
Comparator Standard (General Purpose) CMOS, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1441CS8#TRPBF

DigiKey Part Number
505-LTC1441CS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1441CS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC1441CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1441CS8#TRPBF
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1441CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
40mA
Current - Quiescent (Max)
5.7µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.26000$9.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.23973$13,099.32
Manufacturers Standard Package
Unit Price without GST:$9.26000
Unit Price with GST:$10.18600