Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2.2A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2.2A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT1938EDD#PBF

DigiKey Part Number
LT1938EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT1938EDD#PBF
Description
IC REG BUCK ADJ 2.2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2.2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1938EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,198
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$13.32000$13.32
10$10.34600$103.46
25$9.60320$240.08
121$8.69661$1,052.29
363$8.26455$3,000.03
605$8.10473$4,903.36
1,089$7.94713$8,654.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$13.32000
Unit Price with GST:$14.65200