LT3007ETS8-1.8#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.41675
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 624
Unit Price: $7.13000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.94739
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3007ETS8-1.8#TRMPBF

DigiKey Part Number
LT3007ETS8-1.8#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3007ETS8-1.8#TRMPBF
Description
IC REG LIN 1.8V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3007ETS8-1.8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.61932$1,809.66
1,000$3.52077$3,520.77
1,500$3.47143$5,207.14
2,500$3.41675$8,541.88
3,500$3.38481$11,846.83
Manufacturers Standard Package
Unit Price without GST:$3.61932
Unit Price with GST:$3.98125