LT1723CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 117
Unit Price: $6.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,476
Unit Price: $1.24000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1723CS8

DigiKey Part Number
LT1723CS8-ND
Manufacturer
Manufacturer Product Number
LT1723CS8
Description
IC OPAMP VFB 200MHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1723CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
200 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
100 µV
Current - Supply
3.7mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types