Telecom IC Tone Generator 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1684IS

DigiKey Part Number
LT1684IS-ND
Manufacturer
Manufacturer Product Number
LT1684IS
Description
IC RING TONE GENERATOR 14-SOIC
Customer Reference
Detailed Description
Telecom IC Tone Generator 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1684IS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Tone Generator
Interface
-
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types