Direct

LT1944-1EMS#TR | |
|---|---|
DigiKey Part Number | LT1944-1EMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1944-1EMS#TR |
Description | IC REG BOOST ADJ DL 10MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.23V 2 Output 60mA (Switch), 130mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1944-1EMS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |



