


LT1639CN#PBF | |
|---|---|
DigiKey Part Number | LT1639CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1639CN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1639CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 205µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.69000 | $17.69 |
| 10 | $13.88300 | $138.83 |
| 25 | $12.93200 | $323.30 |
| 100 | $11.88710 | $1,188.71 |
| 250 | $11.38884 | $2,847.21 |
| 500 | $11.08852 | $5,544.26 |
| 1,000 | $10.84144 | $10,841.44 |
| Unit Price without GST: | $17.69000 |
|---|---|
| Unit Price with GST: | $19.45900 |

