LT1492CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4,132
Unit Price: $16.88000
Datasheet

Similar


STMicroelectronics
In Stock: 4,009
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 4,659
Unit Price: $0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 4,323
Unit Price: $0.46000
Datasheet

Similar


STMicroelectronics
In Stock: 3,156
Unit Price: $0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 6,070
Unit Price: $0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 530
Unit Price: $0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 34,947
Unit Price: $0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 46,336
Unit Price: $0.71000
Datasheet

Similar


STMicroelectronics
In Stock: 8,874
Unit Price: $1.96000
Datasheet

Similar


Texas Instruments
In Stock: 2,556
Unit Price: $4.68000
Datasheet

Similar


Texas Instruments
In Stock: 3,460
Unit Price: $4.61000
Datasheet

Similar


STMicroelectronics
In Stock: 881
Unit Price: $2.23000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.68134
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1492CS8#TR

DigiKey Part Number
LT1492CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1492CS8#TR
Description
IC OPAMP GP 5MHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1492CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
120 µV
Current - Supply
425µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types