LT1463CS#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: $6.95506
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: $20.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,033
Unit Price: $20.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.62731
Datasheet

Similar


STMicroelectronics
In Stock: 1,055
Unit Price: $2.91000
Datasheet

Similar


onsemi
In Stock: 11,161
Unit Price: $0.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,726
Unit Price: $2.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 6,364
Unit Price: $2.07000
Datasheet

Similar


Texas Instruments
In Stock: 9,086
Unit Price: $1.37000
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1463CS#TRPBF

DigiKey Part Number
LT1463CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1463CS#TRPBF
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1463CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.13V/µs
Gain Bandwidth Product
175 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
28µA (x4 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types