Direct

LT1205CS#TR | |
|---|---|
DigiKey Part Number | LT1205CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1205CS#TR |
Description | IC VIDEO MULTIPLEXER SPDT 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1205CS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


