Direct

LT1186FIS#TR | |
|---|---|
DigiKey Part Number | LT1186FIS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1186FIS#TR |
Description | IC REG SW CCFL DAC PROG 16SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller 175kHz ~ 225kHz No 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1186FIS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | CCFL Controller | |
Frequency | 175kHz ~ 225kHz | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply | 6 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


