



LT1071HVCT#PBF | |
|---|---|
DigiKey Part Number | LT1071HVCT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1071HVCT#PBF |
Description | IC REG BUCK BST ADJ 2.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1071HVCT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.93000 | $28.93 |
| 10 | $23.07600 | $230.76 |
| 50 | $20.73140 | $1,036.57 |
| 100 | $20.00500 | $2,000.50 |
| 250 | $19.23844 | $4,809.61 |
| 500 | $18.77650 | $9,388.25 |
| Unit Price without GST: | $28.93000 |
|---|---|
| Unit Price with GST: | $31.82300 |

