LT1039ACN16#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 986
Unit Price: $10.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: $11.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.97610
Datasheet
3/3 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1039ACN16#PBF

DigiKey Part Number
LT1039ACN16#PBF-ND
Manufacturer
Manufacturer Product Number
LT1039ACN16#PBF
Description
IC TRANSCEIVER FULL 3/3 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1039ACN16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
125$8.45024$1,056.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.45024
Unit Price with GST:$9.29526