
IA82510PLC28IR2 | |
|---|---|
DigiKey Part Number | IA82510PLC28IR2-ND |
Manufacturer | |
Manufacturer Product Number | IA82510PLC28IR2 |
Description | IC CONTROLLER ASYNC 28PLCC |
Customer Reference | |
Detailed Description | Controller Bus Interface 28-PLCC (11.51x11.51) |
EDA/CAD Models | IA82510PLC28IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Bus | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | 1.12mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

